
CPDF12V0U-HF | |
---|---|
DigiKey Part Number | CPDF12V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF12V0U-HF |
Description | TVS DIODE 12VWM 24V 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,06504 € | 260,16 € |
8 000 | 0,05893 € | 471,44 € |
12 000 | 0,05582 € | 669,84 € |
20 000 | 0,05232 € | 1 046,40 € |
28 000 | 0,05025 € | 1 407,00 € |
40 000 | 0,04823 € | 1 929,20 € |
100 000 | 0,04381 € | 4 381,00 € |
200 000 | 0,04289 € | 8 578,00 € |
Unit Price without VAT: | 0,06504 € |
---|---|
Unit Price with VAT: | 0,07805 € |