New at DigiKey
CPDT6-5V4-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSP3407T6-HF

DigiKey Part Number
641-CMSP3407T6-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSP3407T6-HF
Description
MOSFET P-CH 30V 5A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 4.3A (Ta) 1.4W (Ta), 3W (Tc) Surface Mount SOT-23-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
793 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.