
CMSBN4616-HF | |
|---|---|
DigiKey Part Number | 641-CMSBN4616-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSBN4616-HF |
Description | MOSFET 2N-CH 8A 4CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8A (Ta) 1.5W (Ta) Surface Mount CSPB1515-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | CSPB1515-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26276 € | 788,28 € |
| 6 000 | 0,24307 € | 1 458,42 € |
| 9 000 | 0,23304 € | 2 097,36 € |
| 15 000 | 0,22392 € | 3 358,80 € |
| Unit Price without VAT: | 0,26276 € |
|---|---|
| Unit Price with VAT: | 0,31531 € |

