Image for CMSBN4615-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSBN4615-HF

DigiKey Part Number
641-CMSBN4615-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSBN4615-HF
Description
MOSFET 2N-CH 20V 7A 4CSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7A (Ta) 1.5W (Ta) Surface Mount CSPB1515-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Rds On (Max) @ Id, Vgs
26mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
CSPB1515-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26276 €788,28 €
6 0000,24307 €1 458,42 €
9 0000,23304 €2 097,36 €
15 0000,22392 €3 358,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26276 €
Unit Price with VAT:0,31531 €