Direct
Upgrade
Similar



CDBZ0130L-HF | |
|---|---|
DigiKey Part Number | 641-1471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBZ0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDBZ0130L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |





