
CDBU0340-HF | |
|---|---|
DigiKey Part Number | 641-2065-2-ND - Tape & Reel (TR) 641-2065-1-ND - Cut Tape (CT) 641-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0340-HF |
Description | DIODE SCHOTTKY 40V 350MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0340-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08284 € | 41,42 € |
| 1 000 | 0,07158 € | 71,58 € |
| 2 000 | 0,06383 € | 127,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05476 € | 219,04 € |
| 8 000 | 0,04992 € | 399,36 € |
| 12 000 | 0,04900 € | 588,00 € |
| 20 000 | 0,04585 € | 917,00 € |
| 28 000 | 0,04398 € | 1 231,44 € |
| 40 000 | 0,04217 € | 1 686,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

