Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM120L-HF

DigiKey Part Number
CDBHM120L-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBHM120L-HF
Description
BRIDGE RECT 1PHASE 20V 1A MBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
20 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,26729 €668,23 €
5 0000,24675 €1 233,75 €
7 5000,23629 €1 772,17 €
12 5000,22454 €2 806,75 €
17 5000,22268 €3 896,90 €
Manufacturers Standard Package
Unit Price without VAT:0,26729 €
Unit Price with VAT:0,32075 €