Direct

CDBB3150-G | |
|---|---|
DigiKey Part Number | CDBB3150-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB3150-G |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3150-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15913 € | 477,39 € |
| 6 000 | 0,14592 € | 875,52 € |
| 9 000 | 0,13919 € | 1 252,71 € |
| 15 000 | 0,13163 € | 1 974,45 € |
| 21 000 | 0,12715 € | 2 670,15 € |
| 30 000 | 0,12280 € | 3 684,00 € |
| Unit Price without VAT: | 0,15913 € |
|---|---|
| Unit Price with VAT: | 0,19096 € |


