
CDBA10CST0130L-HF | |
|---|---|
DigiKey Part Number | 641-CDBA10CST0130L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA10CST0130L-HF |
Description | DIODE ARR SCHOTT 30V DFN2510-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 4 Independent 30 V 100mA (DC) Surface Mount 10-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 4 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | DFN2510-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12266 € | 367,98 € |
| 6 000 | 0,11197 € | 671,82 € |
| 9 000 | 0,10652 € | 958,68 € |
| 15 000 | 0,10039 € | 1 505,85 € |
| 21 000 | 0,09676 € | 2 031,96 € |
| 30 000 | 0,09324 € | 2 797,20 € |
| 75 000 | 0,08929 € | 6 696,75 € |
| Unit Price without VAT: | 0,12266 € |
|---|---|
| Unit Price with VAT: | 0,14719 € |

