
BAS21J-HF | |
|---|---|
DigiKey Part Number | 641-BAS21J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21J-HF |
Description | DIODE STANDARD 300V 225MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03933 € | 117,99 € |
| 6 000 | 0,03520 € | 211,20 € |
| 9 000 | 0,03309 € | 297,81 € |
| 15 000 | 0,03072 € | 460,80 € |
| 21 000 | 0,02932 € | 615,72 € |
| 30 000 | 0,02795 € | 838,50 € |
| 75 000 | 0,02495 € | 1 871,25 € |
| 150 000 | 0,02310 € | 3 465,00 € |
| 300 000 | 0,02154 € | 6 462,00 € |
| Unit Price without VAT: | 0,03933 € |
|---|---|
| Unit Price with VAT: | 0,04720 € |


