
AUSMBJ54CA-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ54CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ54CA-HF |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14892 € | 446,76 € |
| 6 000 | 0,13641 € | 818,46 € |
| 9 000 | 0,13004 € | 1 170,36 € |
| 15 000 | 0,12287 € | 1 843,05 € |
| 21 000 | 0,11863 € | 2 491,23 € |
| 30 000 | 0,11451 € | 3 435,30 € |
| 75 000 | 0,11323 € | 8 492,25 € |
| Unit Price without VAT: | 0,14892 € |
|---|---|
| Unit Price with VAT: | 0,17870 € |

