
ASMF20A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF20A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF20A-HF |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.17A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07849 € | 235,47 € |
| 6 000 | 0,07109 € | 426,54 € |
| 9 000 | 0,06732 € | 605,88 € |
| 15 000 | 0,06308 € | 946,20 € |
| 21 000 | 0,06056 € | 1 271,76 € |
| 30 000 | 0,05812 € | 1 743,60 € |
| 75 000 | 0,05276 € | 3 957,00 € |
| 150 000 | 0,05144 € | 7 716,00 € |
| Unit Price without VAT: | 0,07849 € |
|---|---|
| Unit Price with VAT: | 0,09419 € |











