
ASMAJ51CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ51CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ51CA-HF |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08749 € | 437,45 € |
| 10 000 | 0,07993 € | 799,30 € |
| 15 000 | 0,07607 € | 1 141,05 € |
| 25 000 | 0,07174 € | 1 793,50 € |
| 35 000 | 0,06917 € | 2 420,95 € |
| 50 000 | 0,06668 € | 3 334,00 € |
| 125 000 | 0,06434 € | 8 042,50 € |
| Unit Price without VAT: | 0,08749 € |
|---|---|
| Unit Price with VAT: | 0,10499 € |

