


AS1K-HF | |
|---|---|
DigiKey Part Number | 641-AS1K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1K-HF |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04060 € | 203,00 € |
| 10 000 | 0,03659 € | 365,90 € |
| 15 000 | 0,03455 € | 518,25 € |
| 25 000 | 0,03225 € | 806,25 € |
| 35 000 | 0,03088 € | 1 080,80 € |
| 50 000 | 0,02956 € | 1 478,00 € |
| 125 000 | 0,02665 € | 3 331,25 € |
| 250 000 | 0,02486 € | 6 215,00 € |
| Unit Price without VAT: | 0,04060 € |
|---|---|
| Unit Price with VAT: | 0,04872 € |

