
AMMSZ5259A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5259A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5259A-HF |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06038 € | 181,14 € |
| 6 000 | 0,05443 € | 326,58 € |
| 9 000 | 0,05140 € | 462,60 € |
| 15 000 | 0,04799 € | 719,85 € |
| 21 000 | 0,04597 € | 965,37 € |
| 30 000 | 0,04401 € | 1 320,30 € |
| 75 000 | 0,03970 € | 2 977,50 € |
| 150 000 | 0,03704 € | 5 556,00 € |
| Unit Price without VAT: | 0,06038 € |
|---|---|
| Unit Price with VAT: | 0,07246 € |


