AES1E-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,06713 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 276
Unit Price: 0,22000 €
Datasheet
Diode 300 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

AES1E-HF

DigiKey Part Number
641-AES1E-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AES1E-HF
Description
DIODE STANDARD 300V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 300 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09165 €458,25 €
10 0000,08379 €837,90 €
15 0000,07978 €1 196,70 €
25 0000,07528 €1 882,00 €
35 0000,07262 €2 541,70 €
50 0000,07002 €3 501,00 €
125 0000,06804 €8 505,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09165 €
Unit Price with VAT:0,10998 €