
ACZRW5250B-HF | |
---|---|
DigiKey Part Number | 641-ACZRW5250B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5250B-HF |
Description | DIODE ZENER 20V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04269 € | 128,07 € |
6 000 | 0,03826 € | 229,56 € |
9 000 | 0,03600 € | 324,00 € |
15 000 | 0,03346 € | 501,90 € |
21 000 | 0,03195 € | 670,95 € |
30 000 | 0,03049 € | 914,70 € |
75 000 | 0,02727 € | 2 045,25 € |
150 000 | 0,02528 € | 3 792,00 € |
300 000 | 0,02380 € | 7 140,00 € |
Unit Price without VAT: | 0,04269 € |
---|---|
Unit Price with VAT: | 0,05123 € |