
ACZRC5344B-G | |
|---|---|
DigiKey Part Number | ACZRC5344B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRC5344B-G |
Description | DIODE ZENER 8.2V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5344B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29629 € | 888,87 € |
| 6 000 | 0,27465 € | 1 647,90 € |
| 9 000 | 0,26362 € | 2 372,58 € |
| 15 000 | 0,25818 € | 3 872,70 € |
| Unit Price without VAT: | 0,29629 € |
|---|---|
| Unit Price with VAT: | 0,35555 € |

