Parametric Equivalent

ACDSW21-HF | |
|---|---|
DigiKey Part Number | 641-ACDSW21-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDSW21-HF |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03406 € | 102,18 € |
| 6 000 | 0,03041 € | 182,46 € |
| 9 000 | 0,02855 € | 256,95 € |
| 15 000 | 0,02646 € | 396,90 € |
| 21 000 | 0,02522 € | 529,62 € |
| 30 000 | 0,02402 € | 720,60 € |
| 75 000 | 0,02137 € | 1 602,75 € |
| 150 000 | 0,01973 € | 2 959,50 € |
| 300 000 | 0,01835 € | 5 505,00 € |
| Unit Price without VAT: | 0,03406 € |
|---|---|
| Unit Price with VAT: | 0,04087 € |


