
ACDBZ2240-HF | |
|---|---|
DigiKey Part Number | 641-1794-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBZ2240-HF |
Description | DIODE SCHOTTKY 40V 2A Z2PAK |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount Z2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Z2PAK | |
Operating Temperature - Junction | -55°C ~ 125°C |

