
ACDBQC0130L-HF | |
|---|---|
DigiKey Part Number | 641-2041-2-ND - Tape & Reel (TR) 641-2041-1-ND - Cut Tape (CT) 641-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC0130L-HF |
Description | DIODE SCHOTTKY 35V 100MA 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 300 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 14pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,10210 € | 10,21 € |
| 500 | 0,07538 € | 37,69 € |
| 1 000 | 0,06535 € | 65,35 € |
| 2 000 | 0,05946 € | 118,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04607 € | 230,35 € |
| 10 000 | 0,03873 € | 387,30 € |
| 15 000 | 0,03806 € | 570,90 € |
| 25 000 | 0,03452 € | 863,00 € |
| 35 000 | 0,03340 € | 1 169,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |











