Diode 150 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBMT1150-HF

DigiKey Part Number
ACDBMT1150-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDBMT1150-HF
Description
DIODE SCHOTTKY 150V 1A SOD123H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
ACDBMT1150-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13105 €393,15 €
6 0000,11976 €718,56 €
9 0000,11401 €1 026,09 €
15 0000,10755 €1 613,25 €
21 0000,10372 €2 178,12 €
30 0000,10000 €3 000,00 €
75 0000,09682 €7 261,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13105 €
Unit Price with VAT:0,15726 €