


ACDBA2100-HF | |
|---|---|
DigiKey Part Number | 641-1873-2-ND - Tape & Reel (TR) 641-1873-1-ND - Cut Tape (CT) 641-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA2100-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13726 € | 68,63 € |
| 1 000 | 0,11926 € | 119,26 € |
| 2 000 | 0,11040 € | 220,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08518 € | 425,90 € |
| 10 000 | 0,08434 € | 843,40 € |
| 15 000 | 0,08109 € | 1 216,35 € |
| 25 000 | 0,07714 € | 1 928,50 € |
| 50 000 | 0,07442 € | 3 721,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

