
ABAV99W-HF | |
|---|---|
DigiKey Part Number | 641-ABAV99W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV99W-HF |
Description | DIODE ARRAY GP 75V 715MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 715mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 715mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04845 € | 145,35 € |
| 6 000 | 0,04352 € | 261,12 € |
| 9 000 | 0,04100 € | 369,00 € |
| 15 000 | 0,03816 € | 572,40 € |
| 21 000 | 0,03649 € | 766,29 € |
| 30 000 | 0,03485 € | 1 045,50 € |
| 75 000 | 0,03127 € | 2 345,25 € |
| 150 000 | 0,02906 € | 4 359,00 € |
| 300 000 | 0,02796 € | 8 388,00 € |
| Unit Price without VAT: | 0,04845 € |
|---|---|
| Unit Price with VAT: | 0,05814 € |

