
A5KP36A-G | |
---|---|
DigiKey Part Number | 641-1541-1-ND - Cut Tape (CT) 641-1541-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP36A-G |
Description | TVS DIODE 36VWM 58.1VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.06A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP36A-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.06A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,89000 € | 2,89 € |
10 | 1,88300 € | 18,83 € |
100 | 1,31000 € | 131,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,15880 € | 289,70 € |
500 | 1,06526 € | 532,63 € |
750 | 1,01763 € | 763,22 € |
1 250 | 0,96409 € | 1 205,11 € |
1 750 | 0,93240 € | 1 631,70 € |
2 500 | 0,91999 € | 2 299,97 € |
Unit Price without VAT: | 2,89000 € |
---|---|
Unit Price with VAT: | 3,46800 € |