
3KP5.0A-HF | |
---|---|
DigiKey Part Number | 641-3KP5.0A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP5.0A-HF |
Description | TVS DIODE 5VWM 9.2VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.09A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.09A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,69964 € | 174,91 € |
500 | 0,63750 € | 318,75 € |
750 | 0,60581 € | 454,36 € |
1 250 | 0,57020 € | 712,75 € |
1 750 | 0,54911 € | 960,94 € |
2 500 | 0,52862 € | 1 321,55 € |
6 250 | 0,49752 € | 3 109,50 € |
Unit Price without VAT: | 0,69964 € |
---|---|
Unit Price with VAT: | 0,83957 € |