Similar
Similar
Similar
Similar
Similar

3KP10A-HF | |
|---|---|
DigiKey Part Number | 641-3KP10A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP10A-HF |
Description | TVS DIODE 10VWM 17VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.47A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.47A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70192 € | 175,48 € |
| 500 | 0,63958 € | 319,79 € |
| 750 | 0,60779 € | 455,84 € |
| 1 250 | 0,57206 € | 715,08 € |
| 1 750 | 0,55091 € | 964,09 € |
| 2 500 | 0,53034 € | 1 325,85 € |
| 6 250 | 0,49915 € | 3 119,69 € |
| Unit Price without VAT: | 0,70192 € |
|---|---|
| Unit Price with VAT: | 0,84230 € |





