M-492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-492

DigiKey Part Number
F9408-ND
Manufacturer
Manufacturer Product Number
M-492
Description
SWITCH P-P MOM NO SCW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Plunger, Metal
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20026,98070 €5 396,14 €
Manufacturers Standard Package
Unit Price without VAT:26,98070 €
Unit Price with VAT:32,37684 €