Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9242

DigiKey Part Number
F9224-ND
Manufacturer
Manufacturer Product Number
9242
Description
SWITCH BALL PLNG SPST-NO 35A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
35A (DC)
Voltage Rating - DC
12 V
Actuator Type
Ball Bearing Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,24000 €22,24 €
518,44800 €92,24 €
1017,01800 €170,18 €
5014,09920 €704,96 €
10012,99290 €1 299,29 €
25011,91608 €2 979,02 €
Manufacturers Standard Package
Unit Price without VAT:22,24000 €
Unit Price with VAT:26,68800 €