55055-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55055-01

DigiKey Part Number
F8841-ND
Manufacturer
Manufacturer Product Number
55055-01
Description
SWITCH TOGGLE SPST 15A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
38.48mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,26000 €19,26 €
1016,61900 €166,19 €
2515,66880 €391,72 €
8014,53750 €1 163,00 €
16013,90100 €2 224,16 €
32013,29122 €4 253,19 €
56012,81759 €7 177,85 €
Manufacturers Standard Package
Unit Price without VAT:19,26000 €
Unit Price with VAT:23,11200 €