
24047 | |
|---|---|
DigiKey Part Number | F8550-ND |
Manufacturer | |
Manufacturer Product Number | 24047 |
Description | RELAY GEN PURPOSE SPST 750A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 750 A | |
Switching Voltage | - | |
Coil Current | 2.7 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 4.4 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,75000 € | 49,75 € |
| 5 | 45,86800 € | 229,34 € |
| 40 | 34,43875 € | 1 377,55 € |
| 80 | 33,12113 € | 2 649,69 € |
| 120 | 31,88767 € | 3 826,52 € |
| Unit Price without VAT: | 49,75000 € |
|---|---|
| Unit Price with VAT: | 59,70000 € |


