
ZA9672-BED | |
|---|---|
DigiKey Part Number | 4652-ZA9672-BED-ND |
Manufacturer | |
Manufacturer Product Number | ZA9672-BED |
Description | XFMR FLYBACK DC/DC CONV 7UH SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM25184 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 4 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 7µH @ 300kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | 0.520" L x 0.430" W (13.21mm x 10.92mm) | |
Style | - |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 100 | 5,67310 € | 567,31 € |
| 350 | 4,25969 € | 1 490,89 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,94800 € |

