XAL7070-562MEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL7070-332MEC

DigiKey Part Number
4652-XAL7070-332MEC-ND
Manufacturer
Manufacturer Product Number
XAL7070-332MEC
Description
POWER INDUCTOR, SHIELDED, 20% TO
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 15.1 A 9.42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.4A
Shielding
Shielded
DC Resistance (DCR)
9.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.283" W (7.50mm x 7.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 622
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,86 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,48000 €3,48 €
1503,05373 €458,06 €
3002,29327 €687,98 €
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,17600 €