
FTLX1871D3BCL | |
|---|---|
DigiKey Part Number | 775-FTLX1871D3BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1871D3BCL |
Description | OPT TXRX 1550NM 11.31GB SFP+ LC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |

