
FTLF1436W5BTV | |
|---|---|
DigiKey Part Number | 775-FTLF1436W5BTV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1436W5BTV |
Description | 1310NM DFB, CPRI/ECPRI (24.33GBP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 1310nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 25.78Gbps | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,17000 € | 149,17 € |
| 10 | 129,28300 € | 1 292,83 € |
| Unit Price without VAT: | 149,17000 € |
|---|---|
| Unit Price with VAT: | 179,00400 € |


