
FTL410QD2C | |
|---|---|
DigiKey Part Number | 775-FTL410QD2C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QD2C |
Description | TXRX VCSEL 4X10.5G PAR ARRAY |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,02000 € | 296,02 € |
| Unit Price without VAT: | 296,02000 € |
|---|---|
| Unit Price with VAT: | 355,22400 € |

