
NL1011T-02AC | |
|---|---|
DigiKey Part Number | 1681-1110-ND |
Manufacturer | |
Manufacturer Product Number | NL1011T-02AC |
Description | TEM 6.6X6.6X2.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.0W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 1.0W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,80060 € | 1 940,03 € |
| Unit Price without VAT: | 38,80060 € |
|---|---|
| Unit Price with VAT: | 46,56072 € |

