
VSEB0850H-220MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0850H-220MCTR-ND - Tape & Reel (TR) 4044-VSEB0850H-220MCCT-ND - Cut Tape (CT) 4044-VSEB0850H-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0850H-220MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5.8 A 64.4mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0850H-220MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00800 € | 20,08 € |
| 100 | 1,65170 € | 165,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,40076 € | 980,53 € |
| 1 400 | 1,32114 € | 1 849,60 € |
| 2 100 | 1,28670 € | 2 702,07 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |

