
SPRH127-4R7N | |
|---|---|
DigiKey Part Number | 4044-SPRH127-4R7NTR-ND - Tape & Reel (TR) 4044-SPRH127-4R7NCT-ND - Cut Tape (CT) 4044-SPRH127-4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-4R7N |
Description | FIXED IND 4.7UH 7.8A 17.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.8 A 17.6mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,65790 € | 65,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57396 € | 286,98 € |
| 1 000 | 0,54121 € | 541,21 € |
| 1 500 | 0,52296 € | 784,44 € |
| 2 500 | 0,50086 € | 1 252,15 € |
| 3 500 | 0,48682 € | 1 703,87 € |
| 5 000 | 0,47238 € | 2 361,90 € |
| 12 500 | 0,46257 € | 5 782,12 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

