
SPRH1210-681M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-681MTR-ND - Tape & Reel (TR) 4044-SPRH1210-681MCT-ND - Cut Tape (CT) 4044-SPRH1210-681MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-681M |
Description | FIXED IND 680UH 1.07A 677MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 1.07 A 677mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 677mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,75360 € | 75,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72296 € | 180,74 € |
| 500 | 0,66930 € | 334,65 € |
| 750 | 0,63971 € | 479,78 € |
| 1 250 | 0,60415 € | 755,19 € |
| 1 750 | 0,58175 € | 1 018,06 € |
| 2 500 | 0,55886 € | 1 397,15 € |
| 6 250 | 0,53788 € | 3 361,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

