10 µH Shielded Drum Core, Wirewound Inductor 2.05 A 109mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP52-100K

DigiKey Part Number
4044-SP52-100KTR-ND - Tape & Reel (TR)
4044-SP52-100KCT-ND - Cut Tape (CT)
4044-SP52-100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP52-100K
Description
FIXED IND 10UH 2.05A 109 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.05 A 109mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
109mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31000 €3,10 €
1000,25500 €25,50 €
1 0000,20973 €209,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19108 €573,24 €
6 0000,18019 €1 081,14 €
9 0000,17412 €1 567,08 €
15 0000,16677 €2 501,55 €
21 0000,16210 €3 404,10 €
30 0000,16136 €4 840,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €