
CSQX3218H-7R5MC | |
|---|---|
DigiKey Part Number | 4044-CSQX3218H-7R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX3218H-7R5MC |
Description | FIXED IND 7.5UH 38A 2.65 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 38 A 2.65mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.65mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, High Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 3218 | |
Size / Dimension | 1.248" L x 1.345" W (32.00mm x 34.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 12 | 9,87583 € | 118,51 € |
| 108 | 8,19972 € | 885,57 € |
| 1 008 | 7,68085 € | 7 742,30 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,62800 € |

