
CSEB0730H-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-4R7MCT-ND - Cut Tape (CT) 4044-CSEB0730H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-4R7M |
Description | FIXED IND 4.7UH 10.2A 25 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10.2 A 25mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90900 € | 19,09 € |
| 100 | 1,56980 € | 156,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29178 € | 1 291,78 € |
| 2 000 | 1,21839 € | 2 436,78 € |
| 3 000 | 1,21560 € | 3 646,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

