
CSEB0730H-4R7M | |
---|---|
DigiKey Part Number | 4044-CSEB0730H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-4R7MCT-ND - Cut Tape (CT) 4044-CSEB0730H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-4R7M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.2 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,90300 € | 19,03 € |
100 | 1,56470 € | 156,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,28757 € | 1 287,57 € |
2 000 | 1,21443 € | 2 428,86 € |
3 000 | 1,21164 € | 3 634,92 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,78400 € |