
CSAB1040A-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-100MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-100MCT-ND - Cut Tape (CT) 4044-CSAB1040A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-100M |
Description | FIXED IND 10UH 6.9A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.9 A 30mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,44730 € | 44,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37485 € | 299,88 € |
| 1 600 | 0,35348 € | 565,57 € |
| 2 400 | 0,34155 € | 819,72 € |
| 4 000 | 0,32711 € | 1 308,44 € |
| 5 600 | 0,31794 € | 1 780,46 € |
| 8 000 | 0,30852 € | 2 468,16 € |
| 20 000 | 0,30121 € | 6 024,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

