
VSHB0645-1R5MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-1R5MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-1R5MCCT-ND - Cut Tape (CT) 4044-VSHB0645-1R5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-1R5MC |
Description | FIXED IND 1.5UH 12A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 7.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.281" L x 0.260" W (7.15mm x 6.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,64420 € | 64,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53999 € | 431,99 € |
| 1 600 | 0,50921 € | 814,74 € |
| 2 400 | 0,49205 € | 1 180,92 € |
| 4 000 | 0,47127 € | 1 885,08 € |
| 5 600 | 0,45808 € | 2 565,25 € |
| 8 000 | 0,45182 € | 3 614,56 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

