
CPRX3018SA-7R5MC | |
|---|---|
DigiKey Part Number | 4044-CPRX3018SA-7R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX3018SA-7R5MC |
Description | FIXED IND 7.5UH 42A 1.95 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 42 A 1.95mOhm Max Vertical, 2 PC Pin High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low DCR | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.170" L x 0.721" W (30.00mm x 18.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 12 | 12,16417 € | 145,97 € |
| 108 | 10,10065 € | 1 090,87 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 18,03600 € |

