7.5 µH Shielded Wirewound Inductor 44 A 2mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPRX2520S-7R5MC

DigiKey Part Number
4044-CPRX2520S-7R5MC-ND
Manufacturer
Manufacturer Product Number
CPRX2520S-7R5MC
Description
FIXED IND 7.5UH 44A 2 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 µH Shielded Wirewound Inductor 44 A 2mOhm Max Vertical, 2 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
2520
Size / Dimension
0.984" L x 0.819" W (25.00mm x 20.80mm)
Height - Seated (Max)
0.856" (21.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,01000 €9,01 €
206,98650 €139,73 €
1006,09600 €609,60 €
1 0005,48633 €5 486,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,81200 €