7.5 µH Shielded Wirewound Inductor 38 A 2.08mOhm Max Vertical, 2 PC Pin High Saturation, Flat Wire, Low Loss, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX3222H-7R5MC

DigiKey Part Number
4044-CPEX3222H-7R5MC-ND
Manufacturer
Manufacturer Product Number
CPEX3222H-7R5MC
Description
FIXED IND 7.5UH 38A 2.08 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 µH Shielded Wirewound Inductor 38 A 2.08mOhm Max Vertical, 2 PC Pin High Saturation, Flat Wire, Low Loss, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
140A
Shielding
Shielded
DC Resistance (DCR)
2.08mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
High Saturation, Flat Wire, Low Loss, Low DCR
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.268" L x 0.874" W (32.20mm x 22.20mm)
Height - Seated (Max)
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,19000 €12,19 €
129,87583 €118,51 €
1088,19972 €885,57 €
1 0087,68085 €7 742,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,62800 €