45 µH Shielded Wirewound Inductor 43 A 3.82mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX4141S-450MC

DigiKey Part Number
4044-CPEX4141S-450MC-ND
Manufacturer
Manufacturer Product Number
CPEX4141S-450MC
Description
FIXED IND 45UH 43A 3.82 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 µH Shielded Wirewound Inductor 43 A 3.82mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPEX4141S-450MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
3.82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.635" L x 1.614" W (41.50mm x 41.00mm)
Height - Seated (Max)
1.535" (39.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,12000 €30,12 €
1224,39917 €292,79 €
10220,97716 €2 139,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,12000 €
Unit Price with VAT:36,14400 €